Vishay / Vitramon Featured Products
VJ Series Ceramic Chip Capacitors
Surface mount multilayer capacitors are offered in C0G (NP0) and X7R dielectrics.
VJ5101W157 Surface Mount Ceramic Chip Antenna
Features a small form factor with a high-performance antenna designed for operation at 1.575GHz.
Surface-Mount DC Blocking Capacitors
Resonance-free performance across a working frequency range, standard EIA sizes: 0402, 0603 & 0805.
VJ HIFREQ HT Multilayer Ceramic Chip Capacitors
Available in five case sizes from 0402 to 1111, operates over a -55°C to +200°C temperature range.
VJ…32 Lead-Bearing Finish MLCCs
Surface-mount multilayer ceramic chip capacitors with lead-bearing finish termination.
VJ HIFREQ HT Design Kits
SMT MLCC kits for high-temperature/high-frequency applications, common sizes & capacitance values.
VJ OMD SMT MLCC Solutions
Low-power consumption, ripple current capable up to 1.2ARMS at 100kHz, high voltage breakdown.
VJ Series SMD Safety MLCCs
Approved for IEC 60384-14: 2005, 3rd ed., offers C0G (NP0) or X7R dielectric in 2008, 2012, or 2220.