Littelfuse LJxx04xx & QJxx04xx Triacs

Littelfuse LJxx04xx and QJxx04xx Triacs are 4A, high-temperature sensitive, and standard solid-state triacs designed for AC switching and phase control applications. These triacs employ sensitive type components that guarantee gate control in quadrants I and IV needed for digital control circuitry. The LJxx04xx and QJxx04xx triacs also come with standard type components that normally operate in quadrants I and III triggered from AC line. These triacs incorporate solid-state switching that eliminates arcing or contact bounce that creates voltage transients. Littelfuse LJxx04xx and QJxx04xx triacs provide restricted (or limited) Radio Frequency Interference (RFI) generation that depends on the activation point of the sine wave. Typical applications include motor speed and temperature modulation controls, lighting controls, and static switching relays. 

Features

  • Solid-state switching eliminates arcing or contact bounce that creates voltage transients
  • No contacts to wear out from the reaction of switching events
  • Restricted (or limited) RFI generation that depends on the activation point of the sine wave
  • Requires only a small gate activation pulse in each half-cycle

Applications

  • AC solid-state switches
  • Power tools
  • Home/brown goods appliances
  • White goods appliances
  • Motor speed and temperature modulation controls
  • Lighting controls
  • Static switching relays

Specifications

  • Surge capability up to 48A at 60Hz half-cycle
  • +150°C maximum junction temperature
  • Up to 600V voltage capability
  • 4A IT(RMS)
  • 400A or 600A VDRM/VRRM
  • 10mA to 25mA IGT(Q1)

Schematic Symbol

Schematic - Littelfuse LJxx04xx & QJxx04xx Triacs

Definition of Quadrants

Littelfuse LJxx04xx & QJxx04xx Triacs

Performance Graph

Performance Graph - Littelfuse LJxx04xx & QJxx04xx Triacs

Mechanical Drawing

Mechanical Drawing - Littelfuse LJxx04xx & QJxx04xx Triacs
Published: 2018-09-03 | Updated: 2023-02-21