TE Connectivity / Linx Technologies CW Monopole Antennas

TE Connectivity / Linx Technologies CW Monopole Antennas are single-band rugged connectorized antennas suitable for metal and plastic enclosures with an appropriate ground plane. These antennas target a broad range of solutions in Low-Power Wide-Area (LPWA) networks, LTE cellular, and Industrial, Scientific, and Medical (ISM) frequency band applications. TE Connectivity / Linx Technologies CW Monopole Antennas outperform multiband counterparts over desired frequencies and reject signals from unwanted frequencies. The antennas offer 50Ω impedance and operate in a temperature range of -40°C to +90°C. TE Connectivity / Linx Technologies CW antennas are easy to select using the antenna number corresponding to the target LTE band. The antennas are ideal to use in LoRaWAN™, SIGFOX®, handheld devices, Internet of Things (IoT), and LPWA networks.

Features

  • Outperforms similar multiband solutions
  • Durable and flexible main shaft
  • Wide bandwidth
  • O-ring compatible base
  • Compatible with plastic and metal enclosures
  • Monopole construction
  • Omnidirectional radiation
  • Weather resistant for IP-rated applications

Applications

  • Handheld devices
  • IoT devices
  • LTE-M (Cat-M1) and NB-IoT cellular IoT
  • LoRaWAN and SIGFOX
  • LPWA networks
  • FirstNet® Public Safety
  • ISM/BLUETOOTH®/ZigBee®
  • Sensing and remote monitoring

Specifications

  • 1/4-wave (ANT-2.4-CW-QW-ccc is a 1/2-wave monopole) wavelength
  • 50Ω impedance
  • -40°C to +90°C operating temperature range
  • 10W maximum power

Dimensions

Mechanical Drawing - TE Connectivity / Linx Technologies CW Monopole Antennas
View Results ( 10 ) Page
Part Number Datasheet Centre Frequency Gain VSWR
ANT-433-CW-QW ANT-433-CW-QW Datasheet 433 MHz 3.3 dBi 1.9
ANT-B20-CW-QW-SMA ANT-B20-CW-QW-SMA Datasheet 826 MHz 1.6 dBi 2.1:1
ANT-490-CW-QW-SMA ANT-490-CW-QW-SMA Datasheet 490 MHz 1.3 dBi 1.5:1
ANT-410-CW-QW-SMA ANT-410-CW-QW-SMA Datasheet 410 MHz - 1.2 dBi 1.8
ANT-450-CW-QW-SMA ANT-450-CW-QW-SMA Datasheet 460 MHz - 1.7 dBi 1.3
ANT-B28-CW-QW-SMA ANT-B28-CW-QW-SMA Datasheet 750 MHz 1.7 dBi 2.7:1
ANT-B5-CW-QW-SMA ANT-B5-CW-QW-SMA Datasheet 854 MHz 1.2 dBi 2:1
ANT-B8-CW-QW-SMA ANT-B8-CW-QW-SMA Datasheet 920 MHz 1.6 dBi 2:1
ANT-B13-CW-QW-SMA ANT-B13-CW-QW-SMA Datasheet 765 MHz 1.7 dBi 1.9:1
ANT-B14-CW-QW-SMA ANT-B14-CW-QW-SMA Datasheet 778 MHz 1.9 dBi 2:1
Published: 2019-07-03 | Updated: 2023-07-25