Infineon Technologies TLE9012AQUDTRBMS2TOBO1 Evaluation Board
Infineon Technologies TLE9012AQUDTRBMS2TOBO1 Evaluation Board is designed to quickly and easily demonstrate the TLE9012AQU. The TLE9012AQU Battery Monitoring and Balancing IC is designed for Li-Ion battery packs used in automotive, industrial, and consumer applications.The Infineon TLE9012AQUDTRBMS2TOBO1 Evaluation Board features a wide input voltage supply range of up to 75V. The board includes a quick setup cable, an LED connection for easy debugging, and a connection for a transceiver or additional slave in the daisy chain.
Features
- Connection LED for easy debugging
- Easy connection to the transceiver or additional slave in the daisy chain
- Cables included for fast setup
- Wide supply range up to 75V input voltage
- Integrated resistor divider for use with DC supply
- Integrated dummy resistors for temperature measurement emulation
Required Equipment
- TLE9012AQU Demo board
- at least 1x iso UART cable
- 1x resistor ladder (not necessary in evaluation board V5)
- TLE9015QU Transceiver board
- AURIX™ TC265 TFT Application kit
- 12V power supply
- USB cable
- Power supply for resistor ladder (5V - 60V)
- Optional: 12 Li-Ion cells (instead of resistor ladder)
Block Diagram
Published: 2020-07-28
| Updated: 2024-11-11