Infineon Technologies Iridium 9670 Evaluation Boards

Infineon Technologies Iridium 9670 Evaluation Boards are TPM1.2 or TPM2.0 standard compliant modules used for the Raspberry Pi. The boards feature a TCG-compliant SPI interface for host communication and easy integration. A high-end security controller with advanced cryptographic algorithms is implemented in the hardware for advanced security, and the boards are Common Criteria (EAL4+) certified.

Features

  • Key features OPTIGA™ SLB 9670
    • Compliant to TCG (Trusted Computing Group) TPM 1.2 or TPM 2.0 Rev. 116
    • High-end security controller with advanced cryptographic algorithms implemented in hardware
    • Common Criteria (EAL4+) certified
    • Easy integration due to commonly used SPI interface
    • Extended temperature range (-40 to +85°C) for a variety of applications
  • Key features Iridium board
    • 3.3V or 1.8V power supply
    • 26-pin Raspberry Pi 1 header, compatible with Raspberry Pi 2 & 3 40-pin header
    • Reset button
    • Power LED
    • Reset input from evaluation board

Applications

  • Automotive:
    • Secured telematics
    • Secured infotainment
    • Secured gateway
Published: 2018-04-13 | Updated: 2022-08-01