Infineon Technologies EVAL-M1-2ED2106S Gate Driver Evaluation Board
Infineon Technologies EVAL-M1-2ED2106S Gate Driver Evaluation Board is a demonstration and development platform for the 2ED2106S06F 650V High and Low Side Gate Driver. Based on Silicon-on-Isolator (SOI) technology, the Infineon Technologies 2ED2106S06F features an integrated ultra-fast, low-resistance bootstrap diode and a negative VS transient immunity of 100V.The EVAL-M1-2ED2106S Evaluation Board features a complete power drive circuit, including gate driver ICs, IGBTs, a power connector, and a signal interface. The board is intended to drive a BLDC (Brushless Direct Current) motor by connecting to an external controller board such as the EVAL-M1-101T Evaluation Control Board.
Features
- Three-phase inverter with single-shunt configuration, suitable for home appliance applications
- DC voltage input that can come directly from the rectified DC voltage of single-phase 230VAC input
- 650V SOI gate driver 2ED2106S06F with large negative VS tolerance
- 10A/650V rated IGBTs with Infineon TrenchStop™ IGBT6 technology
- An auxiliary power supply is included in the board
- Natural cooling with a heatsink installed on the bottom side
Specifications
- 310V to 380V input voltage
- 0.97A input current
- 1.6A phase current output
- 15kHz switching frequency
- 100mΩ current feedback
- 0℃ to +50℃ ambient operating temperature
- 95% maximum relative humidity
- Dimensions: 126.0mm x 84.0mm x 1.6mm
- Material FR-4, RoHS-compliant
Applications
- Motor control and drives
- Light electric vehicles (LEV)
- Multicopters and drones
- Power tools
- Service robots
- Home appliances
- LED lighting
- EV charging
- Battery formation
- Switched mode power supplies (SMPS)
- Uninterruptible power supplies (UPS)
Board Layout
Block Diagrram
Setup Example
Published: 2020-02-14
| Updated: 2024-09-30