Infineon Technologies BTT6 Daughterboards
Infineon Technologies BTT6 Daughterboards are designed to be used with the PROFET+ main Demoboard. The BTT6 Daughterboards offer a small PCB with a soldered PROFET+ device included on it. All logic pins are switchable directly on the board, and it is compatible with external logic voltage supplies.Features
- One channel / two channel devices can be evaluated
- One board for the complete family
- Modularity for fast and easy changing of loads and devices within the PROFET™+ family
- Easy indication which switch is optimized for a given load
- Only one power supply needed for start up
- All logic pins are switchable directly on the board
- Also compatible with external logic voltage supplies
Applications
- Compatible with the entire PROFET™+ family (1- and 2-channel)
- Suitable for evaluation of resistive, inductive and capacitive loads
Published: 2019-04-16
| Updated: 2023-02-09