Infineon Technologies ACICBOARDTOBO1 Evaluation Board
Infineon Technologies ACICBOARDTOBO1 Evaluation Board is an interface board for the LIN alternator regulator IC family that enables easy and convenient design-in and debugging. This evaluation board features flexible EEPROM programming with an alternator regulator IC in the socket or on the test bench. Infineon Technologies ACICBOARDTOBO1 Evaluation Board includes a USB port to connect the interface board to the PC and a command-line tool for automation processes. The board has a 3-phase motor topology and offers a 12A output current.Features
- Flexible EEPROM programming with alternator regulator IC in socket or on test bench
- USB port to connect interface board to PC
- Command-line tool for automation processes
- 3-phase motor topology
- TO-220-5 socket mounting
Applications
- 12V automotive alternators with LIN interface
- 12V truck alternators with LIN interface
- 12V aftermarket alternators
- 12V industrial generators
Specifications
- 12A maximum output current
- 10.6V to 16V output voltage range
- 9V to 40V supply voltage range
Interface Board Overview
Additional Resources
Published: 2019-12-05
| Updated: 2024-01-26