Hirose Electric GT36 Board-to-Wire Coaxial Connectors

Hirose Electric GT36 Board-to-Wire Coaxial Connectors feature a DC to 2.5GHz frequency range. GT36 integrates AM-FM, SDARS, GPS, BLUETOOTH®, and cell for antenna connection. Hirose GT36 Board-to-Wire Connectors offer a maximum temperature range of -40°C to +105°C and operate for up to 1000 mating/unmating cycles.

Features

  • DC to 2.5GHz frequency range
  • Board connector straight-type/cable connector right-angle type
  • -30°C or -40°C minimum operating temperature
  • +85°C to +105°C maximum operating temperature
  • 1 to 4 positions
  • Up to 1000 mating/unmating cycles

Applications

  • AM-FM antennas
  • SDARS antennas
  • GPS
  • BLUETOOTH
  • Cell
Published: 2019-08-05 | Updated: 2023-04-06