Halo Microelectronics HL611RWLWPA 10W WPC Wireless Power Receiver
Halo Microelectronics HL611RWLWPA 10W WPC Wireless Power Receivers offer 10W maximum output power and a 4V to 24V operational voltage range in a WLCSP-64 package. This receiver is compatible with popular wireless charging power delivery standards and integrates a fully synchronous rectifier and a high-performance buck post regulator. The HL611RWLWPA includes an I2C interface with SM, FM, and FM+ support, a highly flexible digital processing unit, and one-time programmable memory cells. Halo Microelectronics HL611RWLWPA 10W WPC Wireless Power Receiver is ideal for mobile devices and wireless charging accessories.Features
- Comprehensive protection
- 6-channel ADC for comprehensive power and temperature monitoring
- Programmable input and output power regulation
- Output overcurrent (OCP), VRECT overvoltage (OVP), and overtemperature protection (OTP)
- Fully synchronous rectifier optimized for multi-mode operation
- I2C interface with SM, FM, and FM+ modes
- Optional PSNS generation for downstream charging current or power regulation
- 3.5mm x 3.5mm 64-bump package (WLCSP) with 0.59mm height
Applications
- Mobile devices
- Wireless charging accessories
Published: 2020-12-07
| Updated: 2024-07-02