Aratas D3DC Miniature Door Switches
Aratas D3DC Miniature Door Switches are designed with a long stroke actuator with operating switching marks. These switches feature a simple leaf switch structure, long stroke in a small package, and quick-connection terminals. The D3DC Miniature Door Switches can be easily assembled due to their panel mount design. These Aratas switches have an ambient operating temperature range of -25°C to +85°C, 100MΩ insulation resistance, and 300mΩ contact resistance.
Features
- Long stroke (7mm) in a small package
- Easy assembly with panel mount design
- Quick-connection terminals facilitate wiring
- Simple leaf switch structure
- Dielectric strength
- 600VAC @ 50Hz/60Hz for 1 minute between terminals of same polarity
- 1500VAC @ 50Hz/60Hz for 1 minute between current-carrying metal parts and ground
- -25°C to +85°C ambient operating temperature
- 300mΩ contact resistance
- 100MΩ insulation resistance
Dimensions (mm)
Published: 2011-08-02
| Updated: 2026-10-16