L-Com Dual LC/SC UPC to SC UPC Fiber Optic Patch Cables

L-Com Dual LC/SC UPC to SC UPC Fiber Optic Patch Cables feature dual LC/SC UPC to SC UPC connectors and an OFNP-rated PVC jacket. Used as OM4 fiber-optic jumpers, these cable assemblies are built for ultra-high-speed, high-bandwidth data transmission, supporting longer distances and higher speeds than OM1 and OM3 fiber. The durable construction ensures these patch cables are suitable for a range of environments and conditions. L-Com Dual LC/SC UPC to SC UPC Fiber Optic Patch Cables are ideal for data centers, corporate networks, broadcasting, military, healthcare, transportation, and telecom applications.

Features

  • OM4 multimode fiber optic cable assembly
  • Dual LC/UPC to dual SC/UPC
  • Various lengths available
  • Ultra-high-speed bandwidth data transmission
  • OFNP-rated PVC jacket

Applications

  • Telecom and networking
  • Data centers
  • Enterprise and corporate networks
  • Broadcasting and media production
  • Military and defense
  • Healthcare and medical imaging
  • Transportation and rail
  • Oil and gas
Published: 2026-08-06 | Updated: 2026-08-21