TRACO Power TER 75WIR/100WIR DC/DC Railway Converters

TRACO Power TER 75WIR/100WIR DC/DC Railway Converters feature EN 50155, EN 61373, and EN 45545-2 certifications with undervoltage, short-circuit, overvoltage, and overtemperature protections. TRACO Power TER 75WIR/100WIR DC/DC Railway Converters offer 89% to 92% efficiency ratings, a 9VDC to 160VDC input voltage range, and a 3.3VDC to 48VDC nominal output voltage range. The converters are designed for railway applications. 

Features

  • Wide 4:1 input range
  • EN 50155 and EN 61373 certification
  • EN 45545-2 fire behavior
  • EN/IEC/UL 62368-1 for global industrial applications
  • Encapsulated quarter-brick package
  • 2.3" L x 1.45" W x 0.5" H dimensions
  • Remote on/off and trim functions
  • Undervoltage lockout, short-circuit, overvoltage, and overtemperature protections
  • 33% lower profile than previous generations

Specifications

  • 100WIR Series
    • 100W
    • 5VDC to 48VDC nominal output voltage range
    • 91% to 92% typical efficiency range
    • 8mA to 30mA typical input current range
    • 5000mA to 20,000mA input fuse range
    • 370μF to 76,500μF maximum capacitive load range
  • 75WIR Series
    • 75W
    • 3.3VDC to 48VDC nominal output voltage range
    • 89% to 92% typical efficiency range
    • 8mA to 35mA typical input current range
    • 3150mA to 15,000mA input fuse range
    • 240μF to 65,300μF maximum capacitive load range
  • 4242VDC I/O maximum isolation
  • 9VDC to 160VDC input voltage range
  • 50VDC to 185VDC maximum surge voltage range
  • Reinforced and basic insulation options
  • 190kHz typical switching frequency
  • 3.4K/W to 9.0K/W typical thermal impedance range

Outline Dimensions

Mechanical Drawing - TRACO Power TER 75WIR/100WIR DC/DC Railway Converters
Published: 2026-10-15 | Updated: 2026-10-20