Texas Instruments LMG362x GaN FETs
Texas Instruments LMG362x GaN FETs are compatible with the most common topologies in AC-DC power conversion. These FETs feature programmable turn-on slew rates that provide EMI and ringing control, while the current-sense emulation reduces power dissipation compared to the traditional current-sense resistors. This reduction allows the low-side thermal pad to be connected to the cooling PCB power ground. The LMG362x FETs support converter light-load efficiency requirements and burst-mode operation with fast start-up times and low quiescent currents. These GaN FETs offer multiple protections, including Under-Voltage Lockout (UVLO), cycle-by-cycle limit, and over-temperature. Typical applications include AC-DC adapters/chargers, AC-DC USB wall outlet power supplies, AC-DC auxiliary power supplies, mobile wall charger design, USB wall power-outlets, and auxiliary power supplies.
Features
- Low propagation delays
- Adjustable turn-on slew-rate control
- Cycle-by-cycle overcurrent protection
- Overtemperature protection with FLT pin reporting
- Current-sense emulation with high bandwidth and high accuracy
Specifications
- 8mm x 5.3mm QFN package with thermal pad
- 50μA AUX standby quiescent current
- 26V maximum supply and input logic pin voltage
- 240μA AUX quiescent current
- 650V voltage rating
- -40°C to 150°C operating temperature range
- GaN Power
- 120mΩ (LMG3622)
- 270mΩ (LMG3626)
Applications
- AC-DC adapters and chargers
- AC-DC USB wall outlet power supplies
- AC-DC auxiliary power supplies
- Mobile wall charger design
- USB wall power outlet
- Auxiliary-power supplies