Teltonika RUTC16 Edge Routers
Teltonika RUTC16 Edge Routers feature an LTE Cat 6 modem, RutOS configurations, and Docker support. These routers enable remote management system (RMS) configurations with a 1.3GHz CPU, 1GB DDR4 RAM, and 8GB to 16MB flash storage. The RUTC16 Edge routers are designed for industrial automation, edge computing, energy, and retail applications.
Features
- Network:
- Port mirroring capability
- Hotspot and captive portal functionality
- Radius server and Radius MAC authentication
- Multi-WAN connection load balancing
- VRRP and Wi-FI WAN network backup
- QoS and smart queue management (SQM) traffic prioritization
- Docker support
- Mobile:
- 2 SIM cards and 1 eSIM
- Automatic failover and switching
- SIM idle protection
- Mobile WAN passthrough modes
Applications
- Energy and utilities
- Enterprise
- Industrial automation
- Retail
- Smart cities
- Edge computing
- Worldwide LTE
- Dual SIM and eSIM
- Wi-Fi® 6
Specifications
- Mobile:
- 4G LTE Cat 6 cellular modem: 300Mbps DL, 50Mbps UL maximum
- 3G: 42Mbps DL, 5.76Mbps UL maximum
- 7 eSIM profiles maximum
- Cellular diagnostics: RSSI, RSRP, RSRQ, and SINR
- Wireless:
- 2402Mbps on 5GHz, 576Mbps on 2.4GHz data transmission rates
- 512 simultaneous connections supported
- WPA3, WPA2, and PMF security
- 802.11/r/k/v/s connectivity
- MAC filtering
- Ethernet:
- 1 WAN port and 4 LAN ports
- Auto MDI/MDIX supported
- Network:
- BGP, OSPF v2, RIP v1/v2, EIGRP, and NHRP routing
- IPv4 and IPv6 network protocols
- DNS over HTTPS proxy
- Security:
- TPM 2.0 standard
- DDOS prevention
- VLAN port and tag-based separation
- Certificate creation tool
- Firewall configuration via WebUI
- SSH, CLI, and Telnet access control
- System:
- 1.3GHz dual-core Mediatek CPU
- 1GB DDR4 RAM
- 8GB eMMC flash, 16MB serial NOR flash storage
- Firmware:
- RutOS and OpenWrt Linux operating systems
- SDK development tools
- Location:
- GPS, GLONASS, BeiDou, Galileo, and QZSS supported
- Geofencing capability
- NMEA 0183 and NTRIP protocol supported
- RMS, SMS, WebUI, and TAVL coordinate capability
- Input/Output:
- USB® 2.0
- 1 digital input and 1 digital output
- Email, RMS, and SMS I/O juggler events
- Power:
- <5.5W idle, <22.5W maximum power consumption
- 9VDC to 50VDC input voltage range
- 132mm W x 44.2mm H x 104mm D
- IP30 ingress protection rating
- OpenVPN, IPsec, WireGuard, GRE, SSTP, PPTP, L2TP, Tailscale, ZeroTier, Netbird, Tinc, OpenConnect, and DMVPN supported
- BacNET, IP, and RTU supported
- Modbus MQTT gateway
- MODBUS TCP and USB connection types supported
- HTTP(S), MQTT, and Azure MQTT data-to-server protocol
- DNP3 connection supported
- DLMS/COSEM supported
- Teltonika Web API supported
- OPC UA connection supported
- Custom LUA scripting
- SSH, SNMP (v1, v2, v3), MQTT, TR-069, SMS, and JSON-RPC monitoring supported
- Teltonika RMS compatibility
- Azure IoT Hub, AWS IoT Core, ThingWorx, and Cumulocity platforms supported
- FOTA firmware configuration
Accessories
Hardware
Dimensions
Mounting Requirements
Published: 2026-10-07
| Updated: 2026-10-20