TE Connectivity DRI E410 & ES410 Military Relays
TE Connectivity's (TE) DRI E410 and ES410 Military Relays feature a balanced force design that reduces bounce and arching, extending contact life. These relays are welded to provide a hermetically sealed design in a non-corrosive enclosure and offer various mounting and terminal styles. Specifications include 100MΩ insulation resistance, 1ms maximum bounce time, up to 400,000 mechanical cycles, and a wide temperature range of -70°C to +125°C. TE E410 and ES410 Military Relays are suitable for numerous markets, including rail, aerospace, ground vehicle, and severe condition applications.
Features
- Balanced force design
- Consistently high contrast pressure
- Reduced bounce
- Less arching
- Extended contact life
- Welded hermetically sealed, non-corrosive enclosure
- Various mounting and terminal styles
Applications
- Rail
- Aerospace
- Ground vehicles
- Severe conditions
Specifications
- Built to MIL-PRF-83536 standards
- 4 Form C poles
- 26mm x 26mm x 25.7mm dimensions
- 1ms maximum bounce time
- Up to 400,000 cycles of mechanical life
- -70°C to +125°C temperature range
- 150mV maximum initial contact voltage drop
- 100MΩ minimum insulation resistance
Circuit Diagram
Published: 2026-03-09
| Updated: 2026-10-13