TDK B3201*A5/B5/C5 Compact Y1 Safety Capacitors
TDK B3201*A5/B5/C5 Compact Y1 Safety Capacitors suppress electromagnetic interference (EMI) in demanding automotive and industrial applications. These TDK metallized polypropylene (MKP) film capacitors feature voltage ratings of 500VAC and 1500VDC and a maximum operating temperature of up to +125°C (with derating). The B3201*A5/B5/C5 capacitors combine a space-saving footprint with AEC-Q200 Rev. E compliance and high robustness under severe ambient conditions. Typical applications include hybrid and electric vehicle (xEV) power electronics, onboard chargers, EV charging infrastructure, industrial drives, power supplies, renewable energy converters, and energy storage systems (ESS).
Features
- Y1 safety class for line-to-ground EMI suppression
- 500VAC rated voltage
- +125°C maximum operating temperature
- Compact dimensions for space-constrained PCB layouts
- AEC-Q200 Rev. E compliant
- 0.47nF to 33nF capacitance range
- 15mm and 22.5mm lead spacing
- Temperature-humidity-bias (THB) performance at +85°C, 85% RH, and 500VAC for 500 hours
- Good self-healing properties
- ENEC, UL, CSA, and CQC approvals
- RoHS-compatible
Applications
- xEV power electronics and onboard chargers
- EV charging infrastructure
- Industrial drives and frequency converters
- Telecom, datacom, and server power supplies
- Solar photovoltaic (PV) inverters and renewable energy systems
- Uninterruptible power supplies (UPS) and ESS
Dimensions
Published: 2026-10-21
| Updated: 2026-10-23