STMicroelectronics DCP10001IY/DCP10001Y Converters
STMicroelectronics DCP10001IY/DCP10001Y Converters feature overcurrent and short-circuit protection and comply with AEC-Q100 and IPC-2221B standards. STMicroelectronics DCP10001IY/1Y Converters offer an input range of 6V to 100V and are compatible with 36V to 72V battery systems. The converters are designed for solar energy systems, industrial power supplies, and electric vehicle (EV) control supply applications.
Features
- AEC-Q100 Grade 1 certification
- Automotive-grade synchronous monolithic converters
- DCP10001IY
- Overcurrent, short-circuit, and overtemperature protection
- Primary-side regulation
- No optocoupler requirements
- Isolated buck (iso-buck) topology compatibility
- IPC-2221B clearance and creepage compliance
- Spread-spectrum operation to reduce EMI
- DCP10001Y
- Dithering to reduce EMI
- Fixed-frequency operation
- Overcurrent, overvoltage, and overtemperature protection
Applications
- Battery EV control supplies
- EV GPS trackers
- Solar energy systems
- GSM module supplies
- Industrial power supplies
Specifications
- 6V to 100V input operation range
- 36V to 72V EV battery system compatibility
- Voltage-mode constant on-time (V2COT) architecture
- 100kHz to 1MHz programmable switching frequencies
- HSOP-8 packaging options
- DCP10001IY
- 10W isolated output power
- 1.5A sink/source primary current capability
- 2μA disabled consumption
- 3ms soft-start timer
- DCP10001Y
- 92% maximum efficiency
- 1A maximum load current
- 1μA disabled consumption
- 3.8ms soft-start timer
- 1.5V to 30V output voltage range
- 1.5% output voltage accuracy
- 750mΩ/300mΩ integrated power MOSFETs
- 1A, 0.7A, and 0.5A current capability options
- 14μA no-load input quiescent current
Datasheets
Pin Configuration
DCP10001IY Iso-Buck Schematic
DCP10001Y Block Diagram
DCP10001Y Schematic
DCP10001Y Characteristic Examples
Published: 2026-11-18
| Updated: 2026-11-18