Schneider Electric Relay Solutions

Schneider Electric Relay Solutions provide reliable switching, monitoring, timing, and signal conversion for industrial automation and electrical systems. These solutions include electromechanical relays (EMRs), solid-state relays (SSRs), control relays, timer relays, and analog relays. The EMR portfolio includes ultra-slim interface relays that conserve cabinet space and heavy-duty power relays capable of switching up to 30A. The SSR product line delivers fast, precise, and silent operation, with single-phase and three-phase configurations and current ratings from 0.1A to 125A. Available options include slim interface, modular DIN-rail, and panel-mount relays. The control relays include Harmony and Class 8501X devices that monitor temperature, phase, current, voltage, frequency, and speed, alerting users to abnormal conditions before equipment failures occur.

Timer relays support hard-wired logic automation by opening or closing contacts before, during, or after a set time period. The analog relay portfolio includes signal conditioners, temperature signal conditioners, and voltage/current transducers. These devices convert sensor inputs and electrical measurements into standardized analog outputs, providing a dependable interface between field-level sensors and automation platforms. This robust offering of Schneider Electric Relay Solutions is ideal for a wide range of markets, including food and beverage, logistics, solar, railway, textile, automotive, and irrigation.

Applications

  • Packaging
  • Pumping
  • Conveying
  • Material handling
  • Injection molding
  • HVAC
  • Water, irrigation, and wastewater
  • Energy and utilities
  • Automation control panels
  • PLC interfaces
  • Lighting control
  • Medical/building equipment
  • Machinery
  • Cranes and hoisting
  • Power management
  • Construction lifts, passenger lifts, and escalators
  • Various process industries
Published: 2026-10-14 | Updated: 2026-10-20