ROHM Semiconductor LM8391EZG-C Automotive Ground Sense Comparator

ROHM Semiconductor LM8391EZG-C Automotive Ground Sense Comparator is a high-gain and ground sense input comparator with a wide operating voltage range from 3V to 36V. The ROHM Semiconductor LM8391EZG-C is ideally suited for automotive applications such as engine control units, electric power steering, anti-lock braking systems, and so on, because of its low supply current.

Features

  • AEC-Q100 qualified
  • Operable from almost the GND level for input
  • Single or dual power supply operation
  • Standard comparator pin-assignments
  • Low supply current
  • Wide operating supply voltage range
  • Wide operating temperature range

Applications

  • Engine control units
  • Electric Power Steering (EPS)
  • Anti-lock Braking Systems (ABS)
  • Automotive electronics

Specifications

  • Operating supply voltage range
    • Single supply: 3.0V to 36.0V
    • Dual supply: ±1.5V to ±18.0V
  • -40°C to +125°C operating temperature range
  • Low 0.3mA (typ.) supply current
  • 5nA (typ.) input offset current
  • 50nA (typ.) input bias current
  • SSOP5 2.9mm x 2.8mm x 1.25mm [W (typ.) x D (typ.) x H (max.)] package

Typical Application Circuit

Application Circuit Diagram - ROHM Semiconductor LM8391EZG-C Automotive Ground Sense Comparator

Block Diagram

Block Diagram - ROHM Semiconductor LM8391EZG-C Automotive Ground Sense Comparator
Published: 2026-09-28 | Updated: 2026-10-22