ROHM Semiconductor LM2901EZ/LM2903EZ Ground-Sense Comparators
ROHM Semiconductor LM2901EZ/LM2903EZ Automotive Ground-Sense Comparators are high-gain and ground-sense input comparators. These are monolithic ICs that integrate quad independent comparators on a single chip. The operating voltage range is wide, from 3V to 36V. The ROHM Semiconductor LM2901EZ/LM2903EZ Comparators are well-suited for automotive applications, such as engine control units, electric power steering, and anti-lock braking systems, because these applications have low supply current requirements.
Features
- AEC-Q100 qualified
- Operable from almost the GND level for input
- Single or dual power supply operation
- Standard comparator pin-assignments
- Low supply current
- Wide operating supply voltage range
- Wide operating temperature range
Applications
- Engine control units
- Electric Power Steering (EPS)
- Anti-lock Braking Systems (ABS)
- Automotive electronics
Specifications
- Operating supply voltage ranges
- Single supply: 3.0V to 36.0V
- Dual supply: ±1.5V to ±18.0V
- -40°C to +125°C operating temperature range
- 0.6mA (typ.) low supply current
- 5nA (typ.) input offset current
- 50nA (typ.) input bias current
- Package [W (typ.) x D (typ.) x H (max.)]
- SOP-J8: 4.9mm x 6.0mm x 1.65mm
- MSOP8: 2.9mm x 4.0mm x 0.9mm
- TSSOP-B8: 3.00mm x 6.40mm x 1.20mm
- SSOP-B14: 5.0mm x 6.4mm x 1.35mm
Typical Application Circuit
Block Diagrams
Published: 2026-09-29
| Updated: 2026-10-23