ROHM Semiconductor BD83812EFV-M Automotive 12-Channel LED Driver IC

ROHM Semiconductor BD83812EFV-M Automotive 12-Channel LED Driver IC is a serial-in parallel-out controlled LED driver. With a 3-line serial input, it turns the 12-channel open-drain outputs on/off. The compact size makes the IC ideal for small spaces. ROHM Semiconductor BD83812EFV-M is ideal for indicator cluster panel applications.

Features

  • AEC-Q100 qualified
  • Open drain output
  • 3-line serial control + enable signal
  • Cascade connection compatible
  • HTSSOP-B20 package
  • Internal 12-channel power transistor
  • 20V/μs (typ.) output slew rate (for low EMC noise)

Specifications

  • 3.0V to 5.5V input voltage range
  • 35V (max.) output voltage range
  • 50mA (max.) DC output current 1 (VBAT < 25V)
  • 30mA (max.) DC output current 2 (25V ≤ VBAT ≤ 35V)
  • 6Ω (typ.) output ON resistance 1
  • 0μA (typ.) static current
  • -40°C to +125°C operating temperature range
  • 6.5mm x 6.4mm x 1.0mm [W (typ.) x D (typ.) x H (max.)] HTSSOP-B20 package

Typical Application Circuit

Application Circuit Diagram - ROHM Semiconductor BD83812EFV-M Automotive 12-Channel LED Driver IC

Block Diagram

Block Diagram - ROHM Semiconductor BD83812EFV-M Automotive 12-Channel LED Driver IC
Published: 2026-10-01 | Updated: 2026-10-22