Vishay / Sfernice CHTA Thin-Film Termination Resistors

Vishay / Sfernice CHTA Thin-Film Termination Resistors are engineered with extremely low internal reactance and miniaturized 50Ω and 100Ω components. These resistors achieve excellent VSWR performance and deliver a wide frequency range, extending from DC up to 70GHz for the 50Ω CHTA02016 variant. The CHTA termination resistors' optimized land patterns make them suitable for high-frequency circuit designs. These termination resistors are AEC-Q200 qualified and feature Pb-free, halogen-free, and RoHS-compliant.

Features

  • Up to 70GHz at 1.2 VSWR (1% loss)
  • Small internal reactance (LC down to 1 x 10-24)
  • 50Ω and 100Ω available
  • Optimized land patterns
  • HFSS encrypted model available
  • AEC-Q200 qualified
  • Modelithics® library available
  • Pb- and halogen-free
  • RoHS compliant

Power Derating Curve

Performance Graph - Vishay / Sfernice CHTA Thin-Film Termination Resistors

Dimension Diagram

Mechanical Drawing - Vishay / Sfernice CHTA Thin-Film Termination Resistors
Published: 2026-10-05 | Updated: 2026-10-08