Nordic Semiconductor nRF54LC10-DK Development Kit
Nordic Semiconductor nRF54LC10-DK Development Kit makes all features of the nRF54LC10A wireless System-on-Chip (SoC) available to developers. The nRF Connect SDK and tools fully support this kit. The Quick Start tool in nRF Connect for Desktop enables easy board setup. Nordic Developer Academy provides free hands-on courses to equip developers with the technical knowledge and skills to work with Nordic Semiconductor solutions. Developers can explore the nRF54LC10A’s potential with software samples, modules, and libraries from the nRF Connect SDK.
Features
- nRF54LC10A SoC
- Ultra-low-power multiprotocol 2.4GHz radio supporting Bluetooth LE, IEEE 802.15.4-2020, Matter, Thread, Zigbee, and proprietary 2.4GHz protocols (up to 4Mbps)
- 128MHz Arm® Cortex®-M33
- 1012KB NVM and 192KB RAM
- <50nA system hibernation mode
- 3x SPI/TWI/UART
- Analog-to-digital converter (ADC)
- Global RTC is available in System OFF
- 128MHz RISC-V coprocessor
- TrustZone® isolation, tamper detection, and advanced cryptographic engines with side-channel leakage protection
- 2.4GHz PCB antenna
- SWF RF connector
- SEGGER J-Link OB programmer/debugger
- 4x user-programmable LEDs
- 4x buttons
- Pins for measuring power consumption
- 2x UART interfaces through virtual serial ports
- USB Type-C® connection to the debugger for debugging, programming, and power
- nPM1300 power management IC (PMIC) provides a 1.8V to 3.3V user programmable power supply from USB
- Supported by the board configurator GUI provided with nRF Connect for Desktop
- RoHS-compliant
Applications
- Item locators
- Asset trackers
- Matter simple sensors
- Smart homes
- Wearable biosensors
Specifications
- 2.4GHz frequency
- 2.4GHz PCB antenna
- SPI, TWI, I2C, and UART digital interfaces
- Up to 14-bit ADC/comparator
Published: 2026-09-16
| Updated: 2026-09-16