NEUTRIK mediaCON® Lockable USB-C™ Connectors
NEUTRIK mediaCON® Lockable USB-C™ Connectors are push/pull lockable and space-saving with a chassis that can be mounted from the rear and front sides. The over-molded housing of the USB-C cable connector is designed for ruggedized strain relief and protects the housing from mechanical stress. The mediaCON cable assemblies and connectors are designed for data rates of up to 10Gb/s (USB 3.1 Gen 2), and 100W of power with cable lengths of either 0.5m or 1m. The mediaCON receptacles and cable assemblies are fully compatible with standard USB Type-C. Applications include hard drives, cameras, video monitors, media capture equipment, audio interfaces, and computer hardware.Features
- mediaCON chassis connectors:
- Space-saving
- Flush-mount
- Can be mounted from the front or the rear
- 5A current rating
- 20V rated
- mediaCON cable assemblies:
- High-quality
- Available in 0.5m and 1.0m lengths
Applications
- Hard drives
- Cameras
- Video monitors
- Media capture equipment
- Audio interfaces
- Computer hardware
mediaCON Chassis Connectors
mediaCON Cable Assemblies
Additional Resources
View Results ( 4 ) Page
| Part Number | Datasheet | Description | Gender | Insulation Resistance |
|---|---|---|---|---|
| NMK-20U-1 | ![]() |
USB Cables / IEEE 1394 Cables Reversible USB TypeC flex relief 1m Lock | Female | 10 MOhms |
| NMK-20U-0.5 | ![]() |
USB Cables / IEEE 1394 Cables Reversible USB TypeC flex relief .5m Lock | Female | 10 MOhms |
| NMC-C | ![]() |
USB Connectors Lockable USB Type C Chassis rcpt | Receptacle (Female) | |
| NMC-C-HR | ![]() |
USB Connectors Lockable USB Type C Chassis w/USB rcpt | Receptacle (Female) |
Published: 2019-02-20
| Updated: 2024-05-07