Molex DIN-Rail Terminal Blocks
Molex DIN-Rail Terminal Blocks offer a modular and scalable system that uses 35mm DIN rails to maximize space and performance. These terminal blocks are available in two wire termination styles: screw and plug-in/push-in. Both types provide safe and reliable power connectivity for a broad range of industries and applications. Molex DIN-Rail Terminal Blocks feature a vibration-resistant design with robust clamping to help prevent failures in harsh environments. The product line helps streamline the integration of complex wiring layouts in applications such as industrial automation, energy, HVAC, agricultural machinery, automotive, telecommunications, and data centers.
Features
- Utilizes 35mm DIN rails to optimize space and performance
- Streamlines integration of complex wiring layouts
- Integrated test points remove need to disconnect wires when testing
- Saves maintenance time
- Minimizes service interruptions
- Marking and labeling area enables clear identification of circuits
- Accelerates repair work
- Simplifies troubleshooting
- Versatile options for enhanced design flexibility
- Simplifies inventory and installation with large range of standardized accessories, including jumpers, end plates, and marking systems
- Screw type
- Captive-screw design helps prevent lost hardware
- High clamping force for large conductors
- Superior vibration resistance
- Zinc-plated screws ensure corrosion protection
- Ideal for high-vibration environments like rail and transportation
- Plug-in/push-in type
- Tool-free wiring installation
- Faster panel assembly
- Consistent contact pressure
- Reduced wiring errors
- Ideal for automated panel production
Applications
- Agricultural machinery
- Irrigation control panels
- Grain handling and processing systems
- Heavy equipment
- Automotive
- Assembly line equipment
- Plant electrical distribution systems
- Test rigs
- Transportation systems
- Electrical and power
- Circuit protection equipment
- Distribution panels
- Generators
- Switch gear
- Substations
- Transformers
- HVAC
- Air-handling units
- Building automation control systems
- Chillers
- Compressors
- Temperature-regulation control systems
- Home energy storage
- Battery energy storage systems (BESS)
- Electric vehicle charging stations
- Renewable energy systems
- Industrial automation
- Automated systems
- Control cabinets
- Machine control systems
- Motor control centers
- Production line machinery
- Programmable logic controllers (PLCs)
- Robots
- Signal and power distribution
- Power for data centers
- High-density power-distribution units
- Power distribution cabinets
- Telecommunications
- Base station power distribution
- Networking racks
- Routers
- Server cabinets
- Switches
Specifications
- Up to 1000VDC voltage
- Current up to 24A current
- 8000V rated impulse voltage per III/3
- 500MΩ insulation resistance (minimum) at 500VDC
- 22AWG to 12AWG (0.34mm2 to 2.50mm2) standard wire range
- UL 94V-0 flame-retardant insulation
- CE and IEC certifications
- -40°C to +120°C operating temperature range
Application Examples
Additional Resources
Published: 2026-08-28
| Updated: 2026-09-02