Mikroe Spatial Anchor S1

Mikroe Spatial Anchor S1 is a compact tracking device with a four-point infrared (IR) LED constellation that supports high-precision, real-time object tracking with Apple Vision Pro. The Spatial Anchor S1 is built for developers and solution providers working in visionOS. These hardware modules integrate directly into a designer's spatial apps. These Mikroe trackers mount onto a physical object to create a trackable element for building interaction and workflows. The Spatial Anchor S1 is small but can withstand demanding conditions for use across enterprise, industrial, medical, and research applications that require accurate, reliable, and responsive tracking.

Features

  • Custom-engineered four-point IR LED constellation driven by IR LED driver and LEDs under IR-transparent plastic-top enclosure
  • Integrated motion sensing
    • Equipped with IMU sensor for six-axis motion and orientation sensing
    • Ensures tracking continuity even during brief optical obstructions
  • Power management
    • 3.7V, 250mAh Li-polymer battery
    • Managed via battery charger
    • Accurately monitored using fuel gauge
  • Connectivity and interface
    • Low-latency BLUETOOTH® Low Energy wireless communication
    • USB Type-C® interface driven by USB bridge for charging, configuration, and firmware updates
  • Hardware user interface
    • Outfitted with dedicated physical buttons (boot, reset, power, and Bluetooth LE pairing)
    • Four-color status LED array (green, yellow, red, and blue) for instant diagnostics

Applications

  • Automotive, flight, and space simulators
  • Digital twins
  • AI factories
  • Healthcare labs
  • 3D graphics
  • Industrial and automotive design
  • Education and research

IR Marker Diagram

Chart - Mikroe Spatial Anchor S1
Published: 2026-06-15 | Updated: 2026-06-15