L-Com UniCam No Epoxy Fiber Connectors

L-Com UniCam No Epoxy Fiber Connectors provide a fast and reliable method for terminating multimode fiber-optic cables in the field. Available in SC, ST, and LC connector styles, the UniCam family supports both 50/125µm and 62.5/125µm multimode fiber installations. The connectors arrive pre-polished and factory tested, eliminating the need for epoxy during assembly. The no-epoxy design simplifies connector termination, making the UniCam series from L-Com suitable for both new fiber deployments and ongoing maintenance of existing cable plants.

Features

  • Pre-polished connector design
  • No epoxy required during installation
  • Factory polished and tested for consistent performance
  • Field-installable termination solution
  • Supports rapid fiber connector deployment
  • Available in SC, ST, and LC connector formats
  • Designed for both new installations and cable plant maintenance

Applications

  • Fiber optic network installations
  • Enterprise network infrastructure
  • Data communications systems
  • Existing fiber cable plant maintenance
  • Building and campus connectivity
  • Telecommunications infrastructure
Published: 2026-10-05 | Updated: 2026-10-15