L-Com SMA Male Crimp Connectors
L-Com SMA Male Crimp Connectors are available in straight and right-angle options, with the right-angle variant ideal for applications with limited space. These robust connectors utilize a crimp attachment process to ensure a strong and effective connection to a cable. The connectors also feature gold-plated contact pins to minimize signal loss. L-Com SMA Male Crimp Connectors are designed for use with a broad range of 50Ω RG cables, including RG58, RG174, RG188, and RG316, as well as 100, 195, 200, 240, and 400 Series low-loss cables.
Features
- Gold-plated contact pins to minimize signal loss
- Straight or right-angle orientation
- Right-angle configuration ideal for tight fit applications
- Crimp attachment process for strong and effective connections
- For use with RG cable types of RG58, RG174, RG188, RG316, as well as 100, 195, 200, 240, and 400 Series low-loss cables
- 50Ω impedance
Applications
- On-premises wiring
- Coaxial cable assembly
- Coaxial cable installation
- Coaxial cable repair
Published: 2026-09-23
| Updated: 2026-10-13