L-Com SMA Female Bulkhead Crimp Connectors

L-Com SMA Female Bulkhead Crimp Connectors provide 50Ω subminiature RF connectivity for coaxial cable and PCB connections in Wi-Fi®, RF, WLAN, radio pigtail, and low-loss coax applications. These connectors use threaded coupling mechanisms and crimp-cable attachments to ensure secure mating. The brass body construction features gold-plated contact pins and nickel- or gold-plated finishes for durability. The connectors include bulkhead mounting hardware and an optional solder cup terminal for PCB attachment. L-Com SMA Female Bulkhead Crimp Connectors support a wide range of cables, including RG58, RG174, RG188, RG316, RG141, RG142, WBC195, LMR®195, Belden 8240, and Belden 8219.

Features

  • 50Ω subminiature RF connectors designed for reliable coaxial cable and PCB connections
  • Gold-plated contact pins to minimize signal loss
  • Brass body construction nickel- or gold-plated finishes ensures durability
  • For use with RG58, RG174, RG188, RG316, RG141, RG142, WBC195, LMR195, Belden 8240, and Belden 8219 coaxial cables
  • Flexible mounting options
  • Threaded coupling mechanisms with crimp cable attachment ensure secure mating
  • Bulkhead design complete with mounting hardware (washer and nut) for secure panel installation
  • Solder-cup center conductor terminals for ease of assembly (BAC16)
  • Dependable performance

Applications

  • RF
  • Radio pigtails
  • Wi-Fi
  • WLAN
  • Low-loss coax
Published: 2026-09-23 | Updated: 2026-10-13