L-Com OM3 10Gig 50/125 Multimode Ribbon Fiber Assemblies
L-Com OM3 10Gig 50/125 Multimode Ribbon Fiber Assemblies offer significant size advantages, providing up to 12 times the density compared to the same-size SC connector. These fiber assemblies feature a push-pull design for easy mating and removal and are factory-terminated and tested. The OM3 fan-out assemblies are ideal for making connections within rack-mounted or wall-mounted fiber enclosures that utilize single-fiber connectors. These assemblies are available in 6- or 12-count MPO-to-MPO versions and MPO-to-fan-out assemblies utilizing LC, SC, or ST connectors. Typical applications include data centers and enterprise networks, CWDM/DWDM, transport networks, telecommunications, carrier networks, High-Performance Computing (HPC), AI networks, and industrial and OEM systems.
Features
- High-density 2.5mm x 4.8mm ribbon construction
- Simplified cable management
- Improved airflow and space utilization
- Available in 6- or 12-count MPO-to-MPO versions
- Color-coded fibers and legs
- Flexible boot LC fan-out enables orientations up to 90° to accommodate tight spaces
Applications
- Data centers
- Enterprise networks
- CWDM/DWDM
- Transport networks
- Telecommunications
- Carrier networks
- High-Performance Computing (HPC)
- AI networks
- Industrial and OEM systems