L-Com TNC Male Crimp-on & Twist-on Connectors
L-Com TNC Male Crimp-on and Twist-on Connectors are specifically designed for twist-on or clamp-on attachment and do not require crimp tools. These precision 50Ω and 75Ω connectors are available in a wide range to suit specific application needs. For connectors with a center pin, gold plating is used on the pin to minimize signal loss and maintain exceptional performance. The product line can be used with cable types such as RG8, RG58, RG59, RG174/188/316, RG213, RG223, as well as 195, 200, 240, and 400 Series, and various Belden cables. L-Com TNC Male Crimp-on and Twist-on Connectors provide an ideal fit for Wi-Fi®, RF, WLAN, radio pigtail, and low-loss coax applications.
Features
- Clamp-on and twist-on attachments require no crimp tools
- Wide selection of products
- Some variants equipped with gold-plated contact pin to reduce signal loss and maintain exceptional performance
- Can be used with wide variety of cable types, including RG8, RG58, RG59, RG174/188/316, RG213, RG223, as well as 195, 200, 240, and 400 Series, and various Belden cables
- 50Ω or 75Ω impedance
Applications
- RF
- Radio pigtails
- Wi-Fi
- WLAN
- Low-loss coax
Published: 2026-09-23
| Updated: 2026-10-13