L-Com Icron USB Ranger 2301 Cat. 5e USB 2.0 Extender

L-Com Icron USB Ranger® 2301 Extender provides high-speed USB 2.0 connectivity over standard solid-conductor Cat. 5e or better cabling. The extender system supports USB 2.0 data rates up to 480Mbps and enables connections over distances up to 100m, helping simplify device placement in locations where direct USB connections are impractical. The L-Com Icron USB Ranger USB 2.0 Extender is designed for challenging operating environments and supports ExtremeUSB® applications. These extenders are FCC and CE Class B certified, meet EN-61000 8kV ESD immunity requirements, and feature a robust metal enclosure for industrial installations. This extender supports Windows, macOS, and Linux platforms and includes AC power for the remote REX unit.

Features

  • Extends USB 2.0 connectivity over Cat. 5e or better cabling
  • Supports high-speed USB 2.0 communication
  • ExtremeUSB technology support
  • FCC and CE Class B certified
  • EN-61000 compliant with 8kV ESD immunity
  • Rugged metal enclosure for industrial environments
  • Compatible with Windows, macOS, and Linux operating systems

Applications

  • PC peripheral
  • Industrial USB
  • Retail point-of-sale (POS)

Specifications

  • Up to 100m direct connect range
  • Up to 480Mbps maximum USB 2.0 throughput
  • 86mm x 75mm x 26mm dimensions
  • Silver anodized aluminum enclosure
  • 100VAC to 240VAC power supply range
  • 0°C to +50°C operating temperature range

Connectivity

Infographic - L-Com Icron USB Ranger 2301 Cat. 5e USB 2.0 Extender
Published: 2026-10-05 | Updated: 2026-10-19