iWave Global iW-RainboW-G42P Development Platforms

iWave Global iW-RainboW-G42P Development Platforms come with Zynq UltraScale+ RFSoC (ZU29/39/49DR) SOM and an RF-PCIe carrier board for quick prototyping of RF and various applications. These platforms are engineered to deliver exceptional RF performance, featuring multi-channel ADCs and DACs, RF/RT SMA connectors with Balun, and high-speed JESD204B/C interface support. The iW-RainboW-G42P platforms provide high-performance solutions that allow high-speed data conversion, real-time signal processing, and flexible I/O from a compact module, 3U VPX, or PCIe card. These devices support a boot media selection switch (SW2) on the carrier board to configure the SOM boot mode. The Zynq UltraScale+ RFSoC (ZU29/ZU29/ZU49) SOM can support QSPI, eMMC, SD, and JTAG boot modes. These platforms are designed using RoHS and REACH-compliant components and manufactured using a lead-free production process. Typical applications include SDR, 5G infrastructure, radar systems, electronic warfare, space, satellite innovations, defense, aerospace, and military equipment.

Features

  • 16 x RF-DAC channel up to 10Gsps and 16 x RF-ADC channel up to 2.5Gsps with SMA connectors and Balun
  • Support a wide bandwidth from 10MHz to 3GHz for high-speed RF applications
  • PCIe Gen1/2/3 compliant, M.2 NVMe slot, FMC+ HSPC, and NVMe PCIe Gen2 x2/x4 M.2 connector
  • Integrated ultra-low-noise programmable RF PLL for ADC and DAC

Applications

  • Software Defined Radios (SDR)
  • 5G infrastructure
  • Radar systems
  • Electronic warfare
  • Space and satellite innovations
  • Defense, aerospace, and military

Kit Contents

  • Zynq Ultrascale+ RFSoC (ZU49/39/29) SOM development platform
  • 12V, 5A power supply
  • USB debug cable
  • Fan sink (integrated with development platform)
  • ATX power cable
  • RF SMA cable
  • Low and band pass filters
iWave Global iW-RainboW-G42P Development Platforms

Block Diagram

Block Diagram - iWave Global iW-RainboW-G42P Development Platforms

Videos

Published: 2026-10-15 | Updated: 2026-10-19