Infineon Technologies XENSIV™ TLI49012 Evaluation Kit
Infineon Technologies XENSIV™ TLI49012 Evaluation Kit enables rapid evaluation of digital angle sensing for industrial and consumer motor control and position measurement applications. This kit features an XENSIV™ TLI49012 E0001 sensor board, an XMC4700 microcontroller platform, a rotary knob add-on, and an intuitive GUI. The XENSIV™ TLI49012 evaluation kit supports end-of-shaft and off-axis magnetic sensing configurations, enabling fast plug-and-play prototyping and testing. This kit evaluates the TLI49012 E0001 angle sensor and provides a dedicated GUI for evaluation. Typical applications include two- and three-wheeler solutions, drones, industrial motor drives and controls, industrial robots, and robotics.
Features
- Evaluate TLI49012 E0001 angle sensor
- End-/out-of-shaft positioning
- Data logging and visualization
- XMC4700 microcontroller platform
- Dedicated evaluation GUI
- Sensor configuration support
Applications
- Two- and three-wheeler solutions
- Drones
- Industrial motor drives and controls
- Industrial robots
- Robotics
Additional Resource
Published: 2026-10-13
| Updated: 2026-10-22