Infineon Technologies EVAL_AMM12S_2EDR Evaluation Board

Infineon Technologies EVAL_AMM12S_2EDR Evaluation Board is designed for switching tests that tune the gate-driving circuit to the user's requirements. This evaluation board features the CIPOS™ Prime AMM12SxxLB1Z molded module together with EiceDRIVER™ dual-channel gate drivers. The EVAL_AMM12S_2EDR evaluation board incorporates a Low-Voltage (LV) inout domain and a High-Voltage (HV) domain that are separated through a galvanic isolation barrier. This evaluation board supports 5V and 3.3V input voltage ranges and a DC-link voltage up to 840V. Typical applications include On-board charger (OBC), automotive HV DC-DC converter, AC-DC power conversion, EV thermal management system, and Heating Ventilation and Air Conditioning (HVAC).

Features

  • For AMM12SxxLB1Z modules only
  • Dual-channel isolated driver
  • DC-link voltage up to 840V
  • 100kHz/100A DPT capability
  • Supports 5V and 3.3V input range
  • Fast gate-drive optimization
  • Flexible and lab‑ready
  • Directly paired with SiC modules
     
     

Applications

  • On-board charger (OBC)
  • Automotive HV DC-DC converter
  • AC-DC power conversion
  • EV thermal management system
  • Heating Ventilation and Air Conditioning (HVAC)

Block Diagram

Block Diagram - Infineon Technologies EVAL_AMM12S_2EDR  Evaluation Board
Published: 2026-10-13 | Updated: 2026-10-13