CUI Inc SWI100C 100W AC-DC Wall Adapters
CUI SWI100C series is a compact 100W AC-DC wall adapter with integrated USB Type-C® output that supports USB 3.0 and PPS for broad device compatibility. The SWI100C series supports a universal input voltage range of 90-264VAC and features over-voltage, over-current, and short-circuit protection. The SWI100C-E series features a fixed EU AC blade, and the SWI100C-N series features a fixed or flip NA AC blade. The power supplies are designed to power USB-C devices such as audio and visual equipment, gaming devices, and hard drives.
Features
- AC-DC power supplies
- 100W maximum continuous power
- Universal input voltage range
- USB-C
- USB 3.0 and PPS compliant
- EN 62368-1 certified
- Over-voltage protection
- Over-current protection
- Short circuit protection
- SWI100C-E- fixed EU AC blade
- SWI100C-N- fixed or flip NA AC blade
Applications
- USB-C devices
- Quick charging
- Gaming devices
- Audio/visual equipment
- Hard drives
- Docking Stations
Specifications
- VI efficiency level
- 15W to 100W output power
- 3A to 5A output current
- 5VDC to 3.3~21VDC output voltage
- 90VAC to 264VAC input voltage
- 47Hz to 63Hz input frequency
- 1.5A input current
- 63.0mm x 61.5mm x 30.0mm dimensions
SWI100C1-E Mechanical Drawing
SWI100C-N Mechanical Drawing
Published: 2026-09-18
| Updated: 2026-09-23