Cree LED XLamp® X21 Color LEDs

Cree LED XLamp® X21 Color LEDs are ceramic high-power, multi-color devices that combine high lumen output and efficient color mixing in a compact package. The LEDs offer the broadest range of colors in the Cree LED multi-color lineup, helping designers enhance the intensity and visual impact of dynamic lighting systems.

The Cree LED XLamp X21 LEDs minimize the distance between the LED die to create a small optical source for precise optical control and uniform color mixing. The LEDs' compact footprint supports high-density luminaires for color-changing, stage, architectural, entertainment, and other high-performance multi-color lighting applications.

Features

  • Ceramic high-power, multi-color LED construction
  • High lumen output for intense color-changing effects
  • Broad range of available color options
  • Closely spaced LED die for a small optical source
  • Efficient color mixing across the available channels
  • Precise optical control with compatible secondary optics
  • Compact footprint for high-density luminaire designs
  • Support for dynamic and visually impactful lighting effects
  • 2.1mm x 2.1mm package dimensions
  • Multiple optical configurations of closely spaced LED dies

Applications

  • Color-changing lighting
  • Stage lighting
  • Architectural lighting
  • Entertainment lighting

Package Styles

Cree LED XLamp® X21 Color LEDs

REFLOW SOLDERING CHARACTERISTICS

Chart - Cree LED XLamp® X21 Color LEDs
Published: 2026-10-12 | Updated: 2026-10-12