Bourns MF-ASMF Multifuse® PPTC Resettable Fuses

Bourns MF-ASMF Multifuse® PPTC Resettable Fuses feature a 0402 footprint and a 0.6mm profile with RoHS and ISO 14001 compliance. Bourns MF-ASMF Multifuse® PPTC Resettable Fuses support ENIG terminal solderability and a swift time-to-trip (TTT) for overcurrent safeguarding. The fuses are designed for overcurrent, signal-line, sensing-circuit, and interface protection in portable electronics.  

Features

  • RoHS compliance
  • Halogen-free components
  • ISO 14001 compliance
  • Swift TTT for overcurrent safeguarding
  • 0402 footprint design
  • ENIG terminal solderability
  • 0.6mm profile
  • Low-resistance resettable fuses

Applications

  • Small Li-ion and polymer battery circuit protection for wearable devices
  • I/O and signal line protection for PC motherboards
  • Low-power battery and charging circuit protection for mobile devices
  • Sensing circuit protection
  • Interface protection for handheld and portable gaming devices
  • Electronic reading device, digital camera, and portable electronics protection

Specifications

  • 0.3W tripped power dissipation at 23°C
  • 0.25A, 1.0s maximum TTT at 23°C
  • 9V maximum
  • 50A maximum
  • 25.0Ω resistance maximum at 23°C

Dimensions

Mechanical Drawing - Bourns MF-ASMF Multifuse® PPTC Resettable Fuses

Tape and Reel Specifications

Mechanical Drawing - Bourns MF-ASMF Multifuse® PPTC Resettable Fuses

Solder Reflow Recommendations

Chart - Bourns MF-ASMF Multifuse® PPTC Resettable Fuses

Typical Time to Trip at 23°C

Chart - Bourns MF-ASMF Multifuse® PPTC Resettable Fuses
Published: 2026-10-06 | Updated: 2026-10-20