Axiomtek ICO150 DIN-Rail Fanless Embedded System

Axiomtek ICO150 DIN-Rail Fanless Embedded System integrates an Intel Atom® Processor x7433RE, 4 COM, 2 2.5GbE LAN, 4 USB, HDMI, DIO, and a wide temperature range. This device features a 9 VDC to 36VDC wide-range power input (typical 12VDC to 24VDC) and 1 x DDR5-4800 SO-DIMM, up to 16GB system memory. The ICO150 embedded system provides protection features such as OVP, UVP, OCP, and RPP and supports Windows® 11 IoT and Ubuntu 22.04 operating systems. This device operates within a temperature range of -40°C to +70°C and is available in 65mm x 110mm x 155mm (2.56" x 4.33" x 6.1") dimensions (W x D x H).        

Features

  • Intel Atom® processor x7433RE
  • 4x COM, 4x USB, 2x 2.5GbE LAN, HDMI, and DIO
  • 9VDC to 36VDC wide-range power input (typical 12VDC to 24VDC)
  • Over Voltage Protection (OVP), Under Voltage Protection (UVP), Over Current Protection (OCP), and Reverse Polarity Protection (RPP)
  • AXView for intelligent remote monitoring software integration

Specifications

  • Supports Windows® 11 IoT and Ubuntu 22.04 operating systems
  • Expansion options for 4G LTE, Wi-Fi®, and NVMe storage
  • SoC integrated chipset
  • 1 x DDR5-4800 SO-DIMM, up to 16GB system memory
  • 255 levels, 1s to 255s watchdog timer
  • 10% to 95% relative humidity (non-condensing)
  • Mounting:
    • DIN-rail kit
    • Wall mount kit (optional)
  • Storage:
    • 1 x half-size PCI Express Mini Card slot for mSATA (SATA or Wi-Fi® selection)
    • 1 x M.2 B+M key 2242 for NVMe (512GB under +70°C / 1TB under +60°C)
  • 65mm x 110mm x 155mm (2.56" x 4.33" x 6.1") dimensions (W x D x H)
  • CE (EN 55032/EN 55024), FCC (FCC Part 15B), and UL certified
  • -40°C to +70°C operating temperature range

Overview

Axiomtek ICO150 DIN-Rail Fanless Embedded System

Dimension Diagram

Mechanical Drawing - Axiomtek ICO150 DIN-Rail Fanless Embedded System
Published: 2026-05-15 | Updated: 2026-10-14