Aratas G6DN-L Power Relay

Aratas G6DN-L Power Relays offer high switching capacity with 180mW power consumption and long electrical endurance in a small 5.08mm x 20mm x 12.5mm case. This relay features contacts with long electrical life and high-capacity resistive switching load rating of 5A at 250VAC for 100,000 cycles. As part of the Aratas G6DN series, these relays feature high contact reliability with cross bar twin contact and Au plating. All G6DN series meet EN61010-1 and EN61010-2-201 standards for reinforced insulation requirements.

Features

  • 5A at 250VAC for 100,000 cycles resistive switching load rating
  • 5.08mm x 20mm x 12.5mm case
  • Meets EN61010-1 and EN61010-2-201 standards for reinforced insulation requirements
View Results ( 3 ) Page
Part Number Datasheet Description Coil Voltage Coil Resistance Coil Current
G6DN-1A-L DC12 G6DN-1A-L DC12 Datasheet General Purpose Relays 1 form A w/ 12VDC Coil-standard type 12 VDC 800 Ohms 15 mA
G6DN-1A-L DC24 G6DN-1A-L DC24 Datasheet General Purpose Relays 1 form A w/ 24VDC Coil-standard type 24 VDC 3.2 kOhms 7.5 mA
G6DN-1A-L DC5 G6DN-1A-L DC5 Datasheet General Purpose Relays 1 form A w/ 5VDC Coil-standard type 5 VDC 139 Ohms 36 mA
Published: 2017-04-11 | Updated: 2026-10-14