Aratas G3VM-PR USOP Packaged MOSFET Relays

Aratas G3VM-PR Series MOSFET Relays feature the performance, size, and characteristics that are perfectly suited for a variety of industries. Industries including automated test equipment, medical equipment, instrumentation, security equipment, automated meter reading, automotive diagnostic equipment, and communications. Relays are available in 1 and 2-Pole configurations and in a variety of packaging. Aratas offers general-purpose models and other relay options, including models that feature current limiting, high dielectric strength between input and output, normally open and normally closed contact forms, low ON-resistance, low capacity between terminals, high voltage and current load handling, and high-speed switching.

Features

  • Designed to exhibit Low Output Capacitance and Low ON Resistance
  • 1 and 2-Pole configurations
  • Voltage variants of 20V, 40V, 75V, 80V, and 100V
  • RoHS Compliant

Applications

  • Semiconductor test equipment
  • Test & measurement devices and dataloggers
  • Communication equipment
  • Medical diagnostics and imaging
  • Probe card/load card
  • ATE
  • IC Tester

Videos

Published: 2012-10-15 | Updated: 2026-10-16