ams OSRAM SFH 7065 Optical Force™ Sensor
ams OSRAM SFH 7065 Optical Force™ Sensor is an ultra-small side-looking Optical Frontend (OFE) for Optical Force Sensing (OFS). This optical force sensor is a multi-chip package featuring 1 emitter and one detector. The Optical Force SFH 7065 sensor is the "side-looking" member of the optical frontend family, optimized for flexible use across touch-sensing requirements. This sensor features a 940nm IR LED, photodiode, and light barrier integrated in a compact 1.9mm x 0.7mm x 0.8mm package. The SFH 7065 sensor operates at -40°C to +85°C temperature range. The SFH 7065 sensor is ideal for flexible use in optical force and touch sensing, home and automation, home appliances, e-bikes, and power tools.
Features
- ESD 2kV according to ANSI/ESDA/JEDEC JS-001 (HBM and Class 2)
- Light barrier to block optical crosstalk
- Sidelooker works under all surfaces:
- Can be placed on the main board
- Supports low system cost (as no flex is required)
- Enables maximum design flexibility
- Force touch works behind “ANY” surface
- -40°C to +85°C operating temperature range
- Force touch:
- Enables multimodal buttons (soft, medium, and hard press)
- Confirms intentional button/display touch
- Any input, such as works with wet fingers, gloves, stylus, etc.
- Down to 0.22µm displacement resolution:
- Senses tiniest movements
- Allows ultra-stiff and thick surfaces
- Enables ultra soft touch of <1 Newton
- Reliable detection due to ultra-low noise
- Daylight blocking filter
- 1.9mm x 0.8mm x 0.7mm package size (WxDxH)
- Multi-chip package featuring 1 emitter and one detector
Applications
- Optical force and touch sensing requirements
- Home and automation
- Home appliances
- E-bikes
- Power tools
Dimensions
Permissible Pulse Handling Capability
Videos
Published: 2026-10-07
| Updated: 2026-10-12