Amphenol Commercial CDFP SMT Connectors

Amphenol Commercial CDFP SMT Connectors feature UL 94V-0 housing, PCIe® Gen 6 support, and SFF-TA-1032 compliance. Amphenol Commercial CDFP SMT Connectors offer 64GT/s per lane and up to 128Gb/s via 16 configurations. The connectors are designed for router, storage, switch, and server applications. 

Features

  • High-density pluggable form factor
  • PCIe Gen 4, 5, and 6 supported
  • MSA-supported standard connector and cage
  • Passive copper, active copper, and optical cable compatibility
  • EIA-364 industry standard footprint
  • Module swapping functionality
  • UL 94V-0 housing
  • RoHS compliance

Applications

  • HBA servers
  • Storage devices
  • Switches
  • Rack-mounted computers
  • Adapter cards
  • Routers
  • Wireless BBU
  • Data centers
  • High-performance computing

Specifications

  • 64GT/s per lane
  • 128Gb/s maximum via 16 configurations
  • 0.75mm contact pitch
  • 1.5A maximum operating current per power contact\
  • 85Ω impedance
  • 0.5A operating current per contact
  • 30VDC voltage
  • 300VAC dielectric withstanding voltage (DWV)
  • 1000MΩ minimum insulation resistance
  • 40N maximum mating force
  • 30N maximum unmating force
  • 100 mating cycle durability
  • 1024Gbps total bandwidth
  • 120-position SMT connector
  • Die-cast cage
  • SFF-TA-1032 compliance

Connector and Cage

Amphenol Commercial CDFP SMT Connectors
Published: 2026-10-16 | Updated: 2026-10-19