Advantech MIB-742-AT AI Inference Systems
Advantech MIB-742-AT AI Inference Systems are high-performance platforms for Edge AI and computer vision applications. Advantech offers configurations powered by NVIDIA® Jetson Thor™ T5000 or T4000 modules, providing up to 2070 FP4 TFLOPS of AI performance. The system combines NVIDIA Blackwell architecture graphics, fifth-generation Tensor Cores, high-speed networking, and large-capacity LPDDR5X memory for demanding inference workloads.
The Advantech MIB-742-AT AI Inference Systems support 5GbE, up to 4x 25GbE, USB 3.2, M.2 expansion, and optional eight-channel GMSL2 camera connectivity. Additional interfaces include CAN FD, I2C, HDMI, audio, and SATA connections. NVIDIA JetPack™ 7.0 support provides a comprehensive software environment for developing and deploying accelerated Edge AI applications.
Features
- NVIDIA Jetson Thor T5000 and T4000 module support
- NVIDIA Blackwell architecture GPU with fifth-generation Tensor Cores
- High-performance Edge AI inference capability
- QSFP28 interface for high-bandwidth Ethernet connectivity
- Optional eight-channel GMSL2 connectivity through mini-FAKRA connectors
- M.2 expansion for wireless connectivity and NVMe storage
- Multiple USB, CAN FD, I2C, display, audio, and storage interfaces
- Integrated TPM for platform security
- NVIDIA JetPack 7.0 software support
- Wall-mount installation for embedded deployments
Applications
- Edge AI inference
- Computer vision
- Multi-camera vision systems
- Industrial AI
- Intelligent video analytics
- Robotics
- High-bandwidth sensor processing
- AI model development and deployment
Specifications
- NVIDIA Jetson Thor module options
- Jetson T5000
- 14-core Arm® Neoverse™ V3AE 64-bit CPU
- 2560-core NVIDIA Blackwell architecture GPU
- 96 fifth-generation Tensor Cores
- 128GB LPDDR5X memory
- AI performance up to 2070 FP4 TFLOPS
- Jetson T4000
- 12-core Arm Neoverse V3AE 64-bit CPU
- 1536-core NVIDIA Blackwell architecture GPU
- 64 fifth-generation Tensor Cores
- 64GB LPDDR5X memory
- Jetson T5000
- Ethernet connectivity
- 1x RJ45 interface supporting 10Mbps, 100Mbps, 1000Mbps, 2500Mbps, and 5000Mbps
- 1x QSFP28 interface
- Up to 4x 25GbE with Jetson T5000
- Up to 3x 25GbE with Jetson T4000
- Display and camera connectivity
- HDMI output with maximum resolution of 3840 x 2160 at 60Hz
- 4x four-lane MIPI interfaces with optional eight-channel GMSL2 support
- Mini-FAKRA connectors for GMSL2 cameras
- USB and communication interfaces
- 4x USB 3.2 Gen 2
- 1x Micro-USB OTG
- 1x Micro-USB console for UART-to-USB debugging
- 4x CAN FD interfaces with Jetson T5000
- 1x I2C interface
- Audio
- Speaker output
- Onboard microphone input
- Expansion
- 1x M.2 2230 E-key with PCIe x1 and USB 2.0
- 1x M.2 3052/3042 B-key with USB 3.0 and USB 2.0
- 1x M.2 2280 M-key with PCIe x4 NVMe support
- 2x SATA connectors
- 1x Nano SIM slot
- Power
- Input voltage range of 19V to 36V
- 2-pin terminal block
- 3x smart fan headers
- Environmental
- Operating temperature range of -10°C to +60°C with 0.7m/s airflow
- Operating humidity of 95% at 40°C, non-condensing
- Vibration rating of 3Grms from 5Hz to 500Hz for one hour per axis
- Mechanical
- Dimensions of 180mm x 180mm
- Weight of 1kg
- Wall-mount installation
- NVIDIA JetPack 7.0 operating system
- Certifications
- CE
- FCC
Kit Contents
- MIB-742-AT AI Inference SBC with NVIDIA Jetson Thor module
- Micro-USB cable for system recovery
- Terminal plug
Layout