Advanced Energy / Impac IN 5 Infrared Pyrometers

Advanced Energy / Impac IN 5 Infrared Pyrometers deliver non-contact temperature measurement for non-metallic surfaces and for painted, coated, or anodized metals. These preconfigured infrared pyrometers use a 2-wire digital architecture that combines digital signal processing accuracy with simple wiring and operation. Features include a 4mA to 20mA analog output, fixed optics, and adjustable emissivity and exposure time directly on the instrument. The IN 5 series supports temperature ranges from -32°C to +900°C, offers small spot sizes down to 2mm, and is designed to maintain reliable performance in rough industrial environments. Advanced Energy / Impac pyrometers are suitable for applications such as plastics, ceramics, wood, rubber, textiles, paper, food, asphalt, glass, and coated metals.

Features

  • Adjustable exposure time
  • Compact housing
  • 2-wire format
  • High accuracy due to digital linearization of the output

Applications

  • Plastics
  • Fluids
  • Rubber
  • Painted parts
  • Paper
  • Asphalt
  • Ceramics
  • Wood
  • Textiles
  • Glass
  • Food
  • Coated metals

Specifications

  • 8µm to 14µm spectral range
  • 0.3% oR or 0.6°C repeatability
  • Minimum 2mm spot sizes
  • 4mA to 20mA analog output range
  • 24VDC rated voltage
  • 20mA maximum power consumption
  • Up to +900°C temperature rating
  • Fixed optics
    • 100mm
    • 300mm
    • 800mm

Dimensions

Mechanical Drawing - Advanced Energy / Impac IN 5 Infrared Pyrometers
Published: 2026-02-12 | Updated: 2026-10-09