Adam Tech ESMC Hybrid Board-to-Board Connectors

Adam Tech ESMC Hybrid Board-to-Board Connectors combine power and signal contacts in 10-, 20-, 32-, and 44-position configurations. Adam Tech ESMC Hybrid Board-to-Board Connectors offer parallel, perpendicular, and side-by-side arrangements with vertical and right-angle orientations. The connectors are designed for industrial, telecommunication, medical, and embedded system applications. 

Features

  • Hybrid configurations
    • 10 position (2 power, 8 signal)
    • 20 position (4 power, 16 signal)
    • 32 position (6 power, 26 signal)
    • 44 position (8 power, 36 signal)
  • Parallel, perpendicular, and side-by-side printed circuit board (PCB) connection arrangements
  • Vertical and right-angle orientation options
  • SMT and DIP mounting options
  • Plug and socket options
  • Precision-formed contact design
  • Thermoplastic insulator
  • -55°C to +125°C operating temperature range
  • UL certification
  • RoHS compliance

Applications

  • Semiconductors
  • Automotive
  • Computers
  • Telecommunications
  • Industrial control systems
  • Medical devices
  • Embedded systems
  • Power distribution equipment
  • Network and communication equipment
Published: 2026-10-14 | Updated: 2026-10-20