ZZZ-Finwave Semiconductor FW2001-EVB Evaluation Board

Finwave Semiconductor FW2001-EVB is designed to evaluate the FW2001 high-power GaN SPDT RF switch. This RF switch features a 20W pulsed or 10W CW power handling and 85ns switching time or 200ns settling time. The FW2001 RF switch supports extended low-frequency operation down to 9kHz and is capable of hot switching. Typical applications include test and measurement systems and L, S, C, and X-band radio and RADAR modules.

Features

  • FW2001 high-power GaN SPDT RF switch:
    • Wide bandwidth, high power SPDT
    • 20W pulsed/10W CW power handling
    • Extended low-frequency operation to 9kHz
    • 85ns switching time/200ns settling time
    • Hot switching capable
    • 3mm x 3mm QFN package
  • Evaluate the FW2001 high-power GaN SPDT RF switch

Applications

  • Test and measurement systems
  • L, S, C, and X-band radio and RADAR modules

Board Overview

ZZZ-Finwave Semiconductor FW2001-EVB Evaluation Board
Published: 2026-10-27 | Updated: 2026-10-27