0 Hz RF Switch ICs

Results: 167
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Series Packaging
Menlo Micro RF Switch ICs DC-8GHz - SP4T - 5mm x 4mm LGAIndustrial TempTape and Reel (Qty 250) 1.814In Stock
Min.: 1
Mult.: 1
: 250

SP4T 0 Hz 8 GHz 0.4 dB 25 dB - 40 C + 85 C SMD/SMT LGA-62 MM5140 Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs SW SPDT DRVR ABSORP DC-3GHz 7.495In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 3 GHz 1.2 dB 44 dB - 40 C + 85 C SMD/SMT Si HSWA2 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs DC 18GHz High Isolation SPDT Switch 1.465In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SPDT 0 Hz 18 GHz 1.8 dB 46 dB - 40 C + 85 C SMD/SMT QFN-16 Si CMD196 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs DC - 20 GHz SPST Switch 729In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SPST 0 Hz 20 GHz 1.5 dB 43 dB - 40 C + 85 C SMD/SMT QFN-16 Si CMD204 Reel, Cut Tape, MouseReel

Menlo Micro RF Switch ICs DC-26GHz - SP4T 2.5 mm x 2.5 mm 29 pin WL-CSP (100um Cu pillar)Industrial TempTape and Reel (Qty 250) 169In Stock
Min.: 1
Mult.: 1
: 250

SP4T 0 Hz 26 GHz 0.4 dB 25 dB - 40 C + 85 C SMD/SMT WLCSP-29 MM5130 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-8.0GHz ISO 29dB IL .5dB @2.0-6.0GHz 29.791In Stock
Min.: 1
Mult.: 1
: 3.000

SPDT 0 Hz 8 GHz 0.75 dB 20 dB - 40 C + 85 C SMD/SMT PDFN-8 GaAs MASW Reel, Cut Tape, MouseReel

MACOM RF Switch ICs Switch,SP2T,DC-30GHz,3mmPQFN-14LD 453In Stock
1.500Expected 2/5/2027
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 30 GHz 1.8 dB 40 dB SMD/SMT PQFN-14 GaAs Reel, Cut Tape
MACOM RF Switch ICs DC-20GHz SPDT GaAs IL 2.5dB max 3.988In Stock
1.000Expected 4/16/2027
Min.: 1
Mult.: 1
: 1.000

SPDT 0 Hz 20 GHz 1.9 dB 40 dB - 40 C + 85 C SMD/SMT VFQFN-24 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3.0GHz ISO 27dB IL .4dB @2.4GHz 14.959In Stock
84.000On Order
Min.: 1
Mult.: 1
: 3.000

SPDT 0 Hz 3 GHz 0.4 dB 27 dB - 40 C + 85 C SMD/SMT SC-70 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-2.0GHz IL <.5dB@900MHz 18.263In Stock
18.000Expected 3/11/2027
Min.: 1
Mult.: 1
: 3.000

SPDT 0 Hz 2 GHz 0.6 dB 22 dB - 40 C + 85 C SMD/SMT SOT-26 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3GHz SPDT IL .3dB @ 1GHz 26.351In Stock
12.000Expected 12/25/2026
Min.: 1
Mult.: 1
: 3.000

SPDT 0 Hz 3 GHz 0.35 dB 15 dB - 40 C + 85 C SMD/SMT SC-70-6 GaAs MASW Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs DC-15 GHz Non-Reflective SPDT Switch 761In Stock
Min.: 1
Mult.: 1
Max.: 761
: 500

SPDT 0 Hz 12 GHz 2.5 dB 45 dB - 40 C + 85 C SMD/SMT GaAs HMC232G Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs DC-8GHz +V SP4T SMT

SP4T 0 Hz 8 GHz 2.4 dB 33 dB - 40 C + 85 C SMD/SMT QFN-16 GaAs HMC345 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Switches 524In Stock
Min.: 1
Mult.: 1
Max.: 524

SPDT 0 Hz 14 GHz 2 dB 40 dB - 55 C + 85 C SMD/SMT QFN-16 GaAs HMC347 Cut Tape
Analog Devices RF Switch ICs DC-4GHz Hi Isolation Switch 5.165In Stock
Min.: 1
Mult.: 1
Max.: 5.165
: 500

SPDT 0 Hz 4 GHz 1.8 dB 47 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC349A Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs hi Isolation SPDT Switch , DC - 20 GHz 1.197In Stock
Min.: 1
Mult.: 1
Max.: 1.197

SPDT 0 Hz 20 GHz 2.5 dB 36 dB - 40 C + 85 C SMD/SMT QFN-16 GaAs HMC547 Cut Tape
Analog Devices RF Switch ICs hi Isolation SPDT Switch , DC - 20 GHz 961In Stock
Min.: 1
Mult.: 1
Max.: 961
: 500

SPDT 0 Hz 20 GHz 2.5 dB 36 dB - 40 C + 85 C SMD/SMT QFN-16 GaAs HMC547 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Switch, SP4T, DC-18GHz Non-Refl w/Decr 468In Stock
Min.: 1
Mult.: 1
Max.: 468

SP4T 0 Hz 20 GHz 2.3 dB 40 dB - 40 C + 85 C SMD/SMT QFN-24 GaAs HMC641 Cut Tape
Analog Devices RF Switch ICs Switch, SP4T, DC-18GHz Non-Refl w/Decr 361In Stock
Min.: 1
Mult.: 1
Max.: 361
: 100

SP4T 0 Hz 20 GHz 2.3 dB 40 dB - 40 C + 85 C SMD/SMT QFN-24 GaAs HMC641 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs DC-6 GHZ Hi Isolation Switch 6.586In Stock
Min.: 1
Mult.: 1
Max.: 6.586
: 500

SPDT 0 Hz 6 GHz 1.8 dB 50 dB - 40 C + 85 C SMD/SMT QFN-16 GaAs HMC849 Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs MMIC SPDT SWITCH 867In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 4.5 GHz 1.4 dB 32 dB - 55 C + 100 C SMD/SMT Si M3SWA Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs 0.01-6GHz MMIC SPDT SWITCH 963In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 6 GHz 1.3 dB 32 dB - 55 C + 100 C SMD/SMT MCLP-12 Si M3SWA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs SWITCH / SURF MOUNT / RoHS 706In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 2 GHz 0.75 dB 24 dB - 40 C + 85 C SMD/SMT 5.33 mm x 4.14 mm x 1.96 mm Si MSW Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs SWITCH / SURF MOUNT / RoHS 1.122In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 2 GHz 1.2 dB 30 dB - 40 C + 85 C SMD/SMT 5.33 mm x 4.14 mm x 1.96 mm Si MSWA Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs DC - 20 GHz SP4T Switch 41In Stock
Min.: 1
Mult.: 1
: 100

SP4T 0 Hz 20 GHz 3.2 dB 30 dB - 40 C + 85 C SMD/SMT QFN-24 Si CMD203 Reel, Cut Tape, MouseReel