SiGe RF Amplifier

Results: 80
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Qorvo RF Amplifier 100-1300MHz NF 2.6dB Gain 16.8dB 2.467In Stock
6.000Expected 9/7/2026
Min.: 1
Mult.: 1
: 3.000

100 MHz to 1.3 GHz 2.5 V to 4.5 V 30.7 mA 16 dB 2.5 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 14 dBm 15.3 dBm - 40 C + 105 C QPA0163 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 50-4000MHz NF 4dB Gain 15dB 15.270In Stock
Min.: 1
Mult.: 1
: 3.000

50 MHz to 4 GHz 3 V 25 mA 13.4 dB 4 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 9.6 dBm 21 dBm - 55 C + 105 C QPA2463C Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-3.5GHZ NF 2.5dB Gain 20.4dB 2.969In Stock
6.000Expected 9/25/2026
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

0 Hz to 3.5 GHz 3.5 V 45 mA 19.2 dB 2.8 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 15.8 dBm 28.9 dBm - 40 C + 105 C QPA4563A Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 50-4000MHz 3V SiGe Gn 21.1dB -40C +105C 5.123In Stock
9.000Expected 12/16/2026
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

50 MHz to 4 GHz 3 V 48 mA 19.8 dB 2.5 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 14.6 dBm 26.6 dBm - 40 C + 105 C QPA4563C Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 5MHZ-4000MHz -40C to 85C 6.908In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 3.000

5 MHz to 4 GHz 2.7 V to 3.6 V 10.5 mA 16.5 dB 2.8 dB Low Noise Amplifiers SMD/SMT DFN-8 SiGe - 1.4 dBm - 8.5 dBm - 40 C + 85 C SGL0622Z Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF SILICON MMIC 9.509In Stock
Min.: 1
Mult.: 1
: 3.000

0 Hz to 2.7 GHz 6 V 60 mA 19 dB 2.5 dB Driver Amplifiers SMD/SMT SOT-343-4 SiGe 18 dBm 29 dBm - 65 C + 150 C BGA616 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Microwave HIR 262In Stock
Min.: 1
Mult.: 1
Max.: 262
: 3.000

5.9 GHz to 8.5 GHz 1.8 V, 3.3 V 74.1 mA 24.6 dB 1.5 dB SMD/SMT LFCSP-8 SiGe 5.7 dBm - 40 C + 85 C ADL5721 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Hi Linity Diff RF/IF Amp/ADC Drvr 50In Stock
Min.: 1
Mult.: 1
Max.: 50

20 MHz to 2 GHz 5 V 160 mA 15.2 dB 3 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 24 dBm 50 dBm - 40 C + 85 C LTC6430-15 Tube
Analog Devices RF Amplifier 50O Gain Block IF Amp 21In Stock
Min.: 1
Mult.: 1
Max.: 27

20 MHz to 1.7 GHz 5 V 85.1 mA 15.5 dB 3.33 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 20.6 dBm 47 dBm - 40 C + 85 C LTC6431-15 Tube
Analog Devices RF Amplifier 20dB Gain Block, 50O IF Amp 99In Stock
182Expected 8/26/2026
Min.: 1
Mult.: 1
Max.: 281

20 MHz to 1.4 GHz 5 V 93 mA 20.8 dB 2.6 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 22 dBm 46.2 dBm - 40 C + 85 C LTC6431-20 Tube
Analog Devices RF Amplifier 50O Gain Block IF Amp 166In Stock
Min.: 1
Mult.: 1
Max.: 181

20 MHz to 1.7 GHz 5 V 85.1 mA 15.5 dB 3.33 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 20.6 dBm 47 dBm - 40 C + 85 C LTC6431-15 Tube
Analog Devices RF Amplifier 20dB Gain Block, 50O IF Amp 157In Stock
Min.: 1
Mult.: 1
Max.: 157

20 MHz to 1.4 GHz 5 V 93 mA 20.8 dB 2.6 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 22 dBm 46.2 dBm - 40 C + 85 C LTC6431-20 Tube
Texas Instruments RF Amplifier 1 to 6000 MHz12dB RF GainBlockPwrdown Pi A 595-TRF37A73IDSGR 17In Stock
500Expected 2/17/2027
Min.: 1
Mult.: 1
: 250

1 MHz to 6 GHz 3.3 V 55 mA 12 dB 4.5 dB Gain Block Amplifiers SMD/SMT WSON-8 SiGe 14.5 dBm 28.5 dBm - 40 C + 85 C TRF37A73 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier 300MHz to 2500MHz SiGe Ultra-Low-Noise A 21In Stock
2.500Expected 11/30/2026
Min.: 1
Mult.: 1
Max.: 2.601
: 2.500

300 MHz to 1.5 GHz 2.7 V to 5.5 V 3.5 mA 15.1 dB 0.9 dB Low Noise Amplifiers SMD/SMT SOT-23-6 SiGe - 22 dBm - 10 dBm - 40 C + 125 C MAX2640 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF SILICON MMIC 799In Stock
150.000On Order
Min.: 1
Mult.: 1
: 15.000

1.55 GHz to 1.615 GHz 1.5 V to 3.6 V 3.6 mA 20 dB 0.65 dB Low Noise Amplifiers SMD/SMT TSLP-6 SiGe - 15 dBm - 2 dBm - 40 C + 85 C BGA725L6 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF MMIC SUB 3 GHZ 1.489In Stock
15.000Expected 11/24/2026
Min.: 1
Mult.: 1
: 15.000

1.805 GHz to 2.69 GHz 1.5 V to 3.6 V 4.3 mA 12.3 dB 0.85 dB Low Noise Amplifiers SMD/SMT SiGe 5 dBm 16 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier WIRELESS INFRASTRUCTURE 5In Stock
Min.: 1
Mult.: 1
: 2.000

2.3 GHz to 2.7 GHz 3.3 V 34.4 dB 3.5 dB Power Amplifiers TSNP-16 SiGe 32.2 dBm - 40 C + 115 C Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF BIP TRANSISTORS 785In Stock
Min.: 1
Mult.: 1
: 7.500

2.3 GHz to 2.7 GHz 1.8 V to 4 V 10 mA 27 dB 0.7 dB Low Noise Amplifiers SMD/SMT TSLP-7-1 SiGe 8 dBm 19.5 dBm - 55 C + 150 C BGB707L7 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF BIP TRANSISTORS Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 7.500

2.4 GHz, 5.6 GHz 1.8 V to 4 V 10 mA 32 dB 0.6 dB Low Noise Amplifiers SMD/SMT TSLP-7 SiGe 9.5 dBm 19.5 dBm - 55 C + 150 C Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF SILICON MMIC 10In Stock
3.000Expected 11/19/2026
Min.: 1
Mult.: 1
: 3.000

3 GHz 5 V 40 mA 19 dB 2.1 dB Gain Block Amplifiers SMD/SMT SOT-343-4 SiGe 12 dBm 25 dBm - 65 C + 150 C BGA614 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF SILICON MMIC 8In Stock
12.000Expected 11/19/2026
Min.: 1
Mult.: 1
: 3.000

0 Hz to 2.4 GHz 5 V 40 mA 19 dB 2 dB Driver Amplifiers SMD/SMT SOT-343-4 SiGe 12 dBm 25 dBm - 65 C + 150 C BGA614 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF MMIC SUB 3 GHZ 1.788In Stock
Min.: 1
Mult.: 1
: 12.000

2.3 GHz to 2.69 GHz 1.5 V to 3.6 V 8.5 mA 18 dB 0.7 dB Low Noise Amplifiers SMD/SMT TSNP-6 SiGe - 16 dBm - 6 dBm - 40 C + 85 C Reel, Cut Tape
Analog Devices ADL6316ACCZ
Analog Devices RF Amplifier 500 MHz to 1000 MHz Transmit VGA for Use with RF DACs and Transceivers 34In Stock
Min.: 1
Mult.: 1
Max.: 34

500 MHz to 1 GHz 5 V 435 mA 30.7 dB 5.95 dB Variable Gain Amplifiers SMD/SMT LGA-38 SiGe 24.7 dBm 41.1 dBm - 40 C + 105 C Tray
Analog Devices / Maxim Integrated RF Amplifier 900MHz SiGe, High-Variable IP3, Low-Nois 94In Stock
Min.: 1
Mult.: 1
Max.: 94
: 2.500

800 MHz to 1 GHz 2.7 V to 5.5 V 5.1 mA 16.7 dB 1.35 dB Low Noise Amplifiers SMD/SMT SC70-6 SiGe - 18 dBm 0 dBm - 40 C + 85 C MAX2643 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF MMIC SUB 3 GHZ
88.964On Order
Min.: 1
Mult.: 1
: 15.000

1.164 GHz to 1.3 GHz 1.1 V to 3.3 V 1.3 mA 20 dB 0.8 dB Low Noise Amplifiers SMD/SMT SiGe - 17 dBm 2 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel